RFN20TF6SC9 | |
---|---|
DigiKey Part Number | 846-RFN20TF6SC9-ND |
Manufacturer | |
Manufacturer Product Number | RFN20TF6SC9 |
Description | DIODE GEN PURP 600V 20A TO220NFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
50 | ¥6.77300 | ¥338.65 |
100 | ¥5.36760 | ¥536.76 |
500 | ¥4.54970 | ¥2,274.85 |
1,000 | ¥4.49996 | ¥4,499.96 |