STPS30SM100SFP | |
---|---|
DigiKey Part Number | 497-12660-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM100SFP |
Description | DIODE SCHOTT 100V 30A TO220FPAB |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-220FPAB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 45 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |