MBRF30100CT | |
---|---|
DigiKey Part Number | 1655-MBRF30100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30100CT |
Description | DIODE ARR SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
50 | ¥7.79760 | ¥389.88 |
100 | ¥6.17950 | ¥617.95 |
500 | ¥5.23818 | ¥2,619.09 |
1,000 | ¥4.26705 | ¥4,267.05 |
2,000 | ¥4.01694 | ¥8,033.88 |
5,000 | ¥3.82564 | ¥19,128.20 |
10,000 | ¥3.64907 | ¥36,490.70 |