SOT-227-4, miniBLOC Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥195.31000 Bulk | - | Bulk | Active | Schottky | 100 V | 300A | 990 mV @ 300 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 mA @ 100 V | 4860pF @ 12V, 1MHz | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | -55°C ~ 150°C | ||
0 In Stock 530 Factory Check Lead Time | 1 : ¥310.41000 Tube | - | Tube | Active | Standard | 1600 V | 150A | 1.15 V @ 150 A | Standard Recovery >500ns, > 200mA (Io) | 200 µA @ 1600 V | 60pF @ 400V, 1MHz | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | -40°C ~ 150°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 200 V | 120A | - | Standard Recovery >500ns, > 200mA (Io) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | - | ||
0 In Stock | Active | - | Tube | Active | Standard | 400 V | 400A | - | Standard Recovery >500ns, > 200mA (Io) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Schottky | 100 V | 300A | 990 mV @ 300 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 mA @ 100 V | 4860pF @ 12V, 1MHz | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Schottky | 200 V | 300A | 1.03 V @ 300 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 mA @ 200 V | 2220pF @ 24V, 1MHz | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Schottky | 45 V | 300A | 840 mV @ 300 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 mA @ 45 V | 16500pF @ 5V, 1MHz | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | - |