Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 150 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 1600 V | |
Capacitance @ Vr, F | 60pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-227B | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.41000 | ¥310.41 |
10 | ¥275.81700 | ¥2,758.17 |
100 | ¥241.24180 | ¥24,124.18 |