DSA300I100NA | |
---|---|
DigiKey Part Number | DSA300I100NA-ND |
Manufacturer | |
Manufacturer Product Number | DSA300I100NA |
Description | DIODE SCHOTTKY 100V 300A SOT227B |
Customer Reference | |
Detailed Description | Diode 100 V 300A Chassis Mount SOT-227B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 100 V | |
Capacitance @ Vr, F | 4860pF @ 12V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-227B | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |