SOD-80 Variant Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,687 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,500 : ¥0.23283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
8,086 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.63537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | - | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
9,110 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.13174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
8,309 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.27201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 600mA | 1 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 50 V | 2.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
8,810 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.28586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 150 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 150°C (Max) | ||
5,895 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.28954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
7,739 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.36544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 200 V | 1.6pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
25,412 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.38573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
18,178 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2.3 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
15,331 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.57761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2.3 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
13,551 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.59685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 200mA | 900 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 8pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | -65°C ~ 150°C | ||
20,440 In Stock | 1 : ¥1.72000 Cut Tape (CT) 750 : ¥0.48076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 150°C (Max) | ||
8,366 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 150 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 150 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 150°C (Max) | ||
9,868 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.61613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | - | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 10 V | 50pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
7,350 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.62575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | - | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 20 V | 50pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
17,560 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,500 : ¥0.25963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 300mA | 1 V @ 50 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 50 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
9,450 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.28586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 100 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 150°C (Max) | ||
9,930 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.35097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
11,490 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.39250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 200 V | 1.6pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
8,385 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.40606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 125°C (Max) | ||
20,000 In Stock | 10,000 : ¥0.12124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 75 V | 450mA | 1 V @ 450 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-80 Variant | Mini MELF | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 600mA | 1 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 50 V | 2.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.19901 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 25 V | 150mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 25 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
0 In Stock Check Lead Time | 12,500 : ¥0.19901 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 25 V | 150mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 25 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.20950 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 100 V | 450mA | 1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 100 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-80 Variant | QMMELF | -65°C ~ 175°C |