BAV203-GS08 | |
---|---|
DigiKey Part Number | BAV203-GS08GITR-ND - Tape & Reel (TR) BAV203-GS08GICT-ND - Cut Tape (CT) BAV203-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV203-GS08 |
Description | DIODE GP 200V 250MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV203-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57630 | ¥57.63 |
500 | ¥0.48076 | ¥240.38 |
1,000 | ¥0.33406 | ¥334.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.28954 | ¥723.85 |
5,000 | ¥0.26858 | ¥1,342.90 |
12,500 | ¥0.22272 | ¥2,784.00 |
25,000 | ¥0.21879 | ¥5,469.75 |
62,500 | ¥0.19652 | ¥12,282.50 |
125,000 | ¥0.17032 | ¥21,290.00 |