BAS285-GS08 | |
---|---|
DigiKey Part Number | 112-BAS285-GS08TR-ND - Tape & Reel (TR) 112-BAS285-GS08CT-ND - Cut Tape (CT) 112-BAS285-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS285-GS08 |
Description | DIODE SCHOT 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS285-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2.3 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13460 | ¥113.46 |
500 | ¥0.92540 | ¥462.70 |
1,000 | ¥0.68659 | ¥686.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.57761 | ¥1,444.02 |
5,000 | ¥0.55224 | ¥2,761.20 |
12,500 | ¥0.47761 | ¥5,970.12 |
25,000 | ¥0.46866 | ¥11,716.50 |
62,500 | ¥0.38806 | ¥24,253.75 |
125,000 | ¥0.38209 | ¥47,761.25 |