INT-A-PAK (3) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥462.13000 Bulk | - | Bulk | Active | Standard | 1600 V | 230A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1600 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥373.13533 Bulk | Bulk | Active | Standard | 600 V | 772A | 1.66 V @ 500 A | Fast Recovery =< 500ns, > 200mA (Io) | 104 ns | 200 µA @ 600 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 15 : ¥393.08533 Bulk | - | Bulk | Active | Standard | 400 V | 165A | - | Standard Recovery >500ns, > 200mA (Io) | - | - | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | - | ||
0 In Stock Check Lead Time | 15 : ¥397.01533 Bulk | - | Bulk | Active | Standard | 800 V | 165A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 800 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥400.98333 Bulk | - | Bulk | Active | Standard | 1200 V | 165A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1200 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥402.46667 Bulk | - | Bulk | Active | Standard | 1400 V | 165A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1400 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥405.66267 Bulk | - | Bulk | Active | Standard | 400 V | 195A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 400 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥406.49467 Bulk | - | Bulk | Active | Standard | 1600 V | 165A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1600 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥409.71333 Bulk | - | Bulk | Active | Standard | 400 V | 230A | - | Standard Recovery >500ns, > 200mA (Io) | - | - | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | - | ||
0 In Stock Check Lead Time | 15 : ¥409.71333 Bulk | - | Bulk | Active | Standard | 800 V | 195A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 800 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥415.98533 Bulk | - | Bulk | Active | Standard | 1200 V | 230A | - | Standard Recovery >500ns, > 200mA (Io) | - | - | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | - | ||
0 In Stock Check Lead Time | 15 : ¥415.98533 Bulk | - | Bulk | Active | Standard | 1200 V | 195A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1200 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 15 : ¥420.15067 Bulk | - | Bulk | Active | Standard | 1400 V | 195A | - | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1400 V | - | Chassis Mount | INT-A-PAK (3) | INT-A-PAK | -40°C ~ 150°C |