VS-VSKE236/04PBF | |
---|---|
DigiKey Part Number | VS-VSKE236/04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE236/04PBF |
Description | DIODE GP 400V 230A INT-A-PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 230A Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 230A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | INT-A-PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥409.71333 | ¥6,145.70 |