VS-VSKE236/16PBF | |
---|---|
DigiKey Part Number | 112-VS-VSKE236/16PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE236/16PBF |
Description | DIODE GP 1.6KV 230A INT-A-PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 230A Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 230A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | INT-A-PAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.13000 | ¥462.13 |
15 | ¥420.15067 | ¥6,302.26 |
105 | ¥378.13581 | ¥39,704.26 |