Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,068 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 150°C | ||
914 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.55964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 4A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C |