Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,431 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | Standard | 1200 V | 11A | 2.6 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
23,240 In Stock | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.27280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 480 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) |