Single Diodes

Results: 11
Manufacturer
Central Semiconductor CorpDiodes IncorporatedDiotec SemiconductorNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V40 V75 V100 V200 V
Current - Average Rectified (Io)
150mA200mA215mA500mA1A3A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA500 mV @ 3 A600 mV @ 1 A1 V @ 10 mA1 V @ 100 mA1 V @ 1 A1.1 V @ 50 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns35 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 75 V5 µA @ 200 V250 µA @ 20 V500 µA @ 40 V1 mA @ 40 V2 mA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz4pF @ 0V, 1MHz200pF @ 4V, 1MHz280pF @ 4V, 1MHz-
Package / Case
2-SMD, No LeadDO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-79, SOD-523FSC-90, SOD-323FSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MicroMelfSMASMBSMCSOD-123SOD-323FSOD-523FSOT-23-3 (TO-236)TO-236AB
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
MMBD914LT3G
DIODE GP 100V 200MA SOT23-3
onsemi
576,789
In Stock
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.12769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOD-523-F
1N914BWT
DIODE GEN PURP 75V 200MA SOD523F
onsemi
287,813
In Stock
504,000
Factory
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
294,424
In Stock
3,846,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,788,684
In Stock
24,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA, SMB
MBRS140T3G
DIODE SCHOTTKY 40V 1A SMB
onsemi
445,030
In Stock
57,500
Factory
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.92393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 125°C
221,768
In Stock
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.82456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
280pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
22,001
In Stock
72,500
Factory
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
TO-236AB
PMBD914,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
241,326
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
MCL4148
MCL4148
DIODE GP 75V 0.15A MICROMELF
Diotec Semiconductor
6,531
In Stock
1 : ¥1.23000
Cut Tape (CT)
2,500 : ¥0.20810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, No Lead
MicroMelf
-55°C ~ 175°C
58,906
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥2.46285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥4.60000
Cut Tape (CT)
5,000 : ¥0.96605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 11

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.