NSR05F40NXT5G

DigiKey Part Number
NSR05F40NXT5GOSTR-ND - Tape & Reel (TR)
NSR05F40NXT5GOSCT-ND - Cut Tape (CT)
NSR05F40NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR05F40NXT5G
Description
DIODE SCHOTTKY 40V 500MA 2DSN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 2-DSN (1x0.6), (0402)
Datasheet
 Datasheet
EDA/CAD Models
NSR05F40NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
460 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1x0.6), (0402)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥2.70100¥27.01
100¥1.71580¥171.58
500¥1.29054¥645.27
1,000¥1.15303¥1,153.03
2,000¥1.03715¥2,074.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.91142¥4,557.10
10,000¥0.83359¥8,335.90
15,000¥0.79389¥11,908.35
25,000¥0.74925¥18,731.25
35,000¥0.72280¥25,298.00
50,000¥0.69707¥34,853.50
Manufacturers Standard Package