Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,871 In Stock | 1 : ¥3.28000 Cut Tape (CT) 600 : ¥1.53182 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
14,178 In Stock | 1 : ¥3.69000 Cut Tape (CT) 600 : ¥1.85993 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 5A | 1.3 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 95 ns | 5 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
19,970 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,900 : ¥1.06226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
22,299 In Stock | 1 : ¥4.84000 Cut Tape (CT) 600 : ¥2.44228 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 3 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
11,015 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.29522 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | ||
8,585 In Stock 42,000 Factory | 1 : ¥5.50000 Bulk | Bulk | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
1,064 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,250 : ¥2.86969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | 75pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
13,709 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,900 : ¥4.16246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 5A | 1.3 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 95 ns | 5 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
1,409 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,200 : ¥0.84575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 800 V | 5A | 1.35 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 10 µA @ 800 V | 28pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C |