Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,592 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
32,533 In Stock 8,736,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 75 V | 20pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
31,280 In Stock 2,592,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 14pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
12,119 In Stock 12,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 200 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
29,528 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.33756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | - | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 35 V | 1pF @ 20V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
22,488 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 200 V | 90pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
35,669 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C |