STPS8170DEE-TR | |
---|---|
DigiKey Part Number | 497-13330-2-ND - Tape & Reel (TR) 497-13330-1-ND - Cut Tape (CT) 497-13330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8170DEE-TR |
Description | DIODE SCHOTTKY 170V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 8A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS8170DEE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.75000 | ¥77.50 |
100 | ¥6.02520 | ¥602.52 |
500 | ¥5.10682 | ¥2,553.41 |
1,000 | ¥4.16007 | ¥4,160.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91619 | ¥11,748.57 |
6,000 | ¥3.72970 | ¥22,378.20 |
9,000 | ¥3.55755 | ¥32,017.95 |