Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,910 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 225mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
22,295 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.30200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
9,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.29544 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C |