1PS76SB40-QF | |
---|---|
DigiKey Part Number | 1727-1PS76SB40-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS76SB40-QF |
Description | 1PS76SB40-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30448 | ¥3,044.80 |
30,000 | ¥0.29911 | ¥8,973.30 |
50,000 | ¥0.26866 | ¥13,433.00 |
100,000 | ¥0.23821 | ¥23,821.00 |
250,000 | ¥0.23284 | ¥58,210.00 |