1PS76SB40,135 | |
---|---|
DigiKey Part Number | 1727-1187-2-ND - Tape & Reel (TR) 1727-1187-1-ND - Cut Tape (CT) 1727-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB40,135 |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB40,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80540 | ¥80.54 |
500 | ¥0.67190 | ¥335.95 |
1,000 | ¥0.46689 | ¥466.89 |
2,000 | ¥0.40462 | ¥809.24 |
5,000 | ¥0.37532 | ¥1,876.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31124 | ¥3,112.40 |
30,000 | ¥0.30575 | ¥9,172.50 |
50,000 | ¥0.27463 | ¥13,731.50 |
100,000 | ¥0.24350 | ¥24,350.00 |
250,000 | ¥0.23801 | ¥59,502.50 |