Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261,347 In Stock 920,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
44,038 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.78939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 17pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
92,644 In Stock 120,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
1,361 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16402 Bulk | - | Cut Tape (CT) Bulk | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
17,628 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23187 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -55°C ~ 150°C | ||
31,205 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.27197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
19,489 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,500 : ¥0.32502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -55°C ~ 150°C | ||
112,407 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
16,646 In Stock | 1 : ¥2.55000 Bulk | - | Bulk | Not For New Designs | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
7,012 In Stock | 1 : ¥2.55000 Bulk | - | Bulk | Not For New Designs | Standard | 200 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 150°C | ||
2,207 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.86318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 100 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 100 V | 17pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
11,123 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | 17pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
27,790 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.44185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -65°C ~ 175°C | |||
7,164 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.66460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 200 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C | ||
12,804 In Stock | 1 : ¥1.64000 Cut Tape (CT) 5,000 : ¥0.26695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 200 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
824 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 50,000 : ¥0.22388 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 200 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C |