Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,985 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
182,952 In Stock | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.71969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 30mA | 700 mV @ 30 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 1 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
119 In Stock | 1 : ¥7.64000 Cut Tape (CT) 5,000 : ¥3.00316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 8A | 1.1 V @ 8 A | Standard Recovery >500ns, > 200mA (Io) | 3.37 µs | 5 µA @ 600 V | 118pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C |