1PS10SB82,315 | |
---|---|
DigiKey Part Number | 1727-5436-2-ND - Tape & Reel (TR) 1727-5436-1-ND - Cut Tape (CT) 1727-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS10SB82,315 |
Description | DIODE SCHOTTKY 15V 30MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 30mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥1.02196 | ¥510.98 |
1,000 | ¥0.71967 | ¥719.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71969 | ¥7,196.90 |