Single Diodes

Results: 3
Manufacturer
Infineon Technologiesonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
70mA250mA500mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 mA620 mV @ 500 mA700 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V10 µA @ 40 V25 µA @ 30 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz4pF @ 5V, 1MHz10pF @ 5V, 1MHz
Package / Case
SC-79, SOD-523SOD-923
Supplier Device Package
PG-SC79-2SOD-523SOD-923
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523
BAS3005B02VH6327XTSA1
DIODE SCHOTTKY 30V 500MA SC79-2
Infineon Technologies
225,327
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.69578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
620 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
25 µA @ 30 V
10pF @ 5V, 1MHz
Surface Mount
SC-79, SOD-523
PG-SC79-2
-55°C ~ 125°C
NSR0140P2T5G
NSR0140P2T5G
DIODE SCHOTTKY 30V 70MA SOD923
onsemi
47,529
In Stock
232,000
Factory
1 : ¥3.45000
Cut Tape (CT)
8,000 : ¥0.59673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
70mA
350 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
Surface Mount
SOD-923
SOD-923
-55°C ~ 125°C
SC-76, SOD-523
NSR0240V2T1G
DIODE SCHOTTKY 40V 250MA SOD523
onsemi
126,983
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
700 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 40 V
4pF @ 5V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.