BAV199-TP | |
---|---|
DigiKey Part Number | BAV199-TPMSTR-ND - Tape & Reel (TR) BAV199-TPMSCT-ND - Cut Tape (CT) BAV199-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199-TP |
Description | DIODE ARRAY GP 70V 215MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.50458 | ¥252.29 |
1,000 | ¥0.44456 | ¥444.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35239 | ¥1,057.17 |
6,000 | ¥0.32687 | ¥1,961.22 |
9,000 | ¥0.27107 | ¥2,439.63 |
30,000 | ¥0.26629 | ¥7,988.70 |
75,000 | ¥0.23918 | ¥17,938.50 |
150,000 | ¥0.20729 | ¥31,093.50 |