Diode Arrays

Results: 6
Manufacturer
onsemiSMC Diode SolutionsSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V50 V200 V
Current - Average Rectified (Io) (per Diode)
3A7.5A8A12.5A-
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A570 mV @ 12.5 A700 mV @ 3 A840 mV @ 7.5 A840 mV @ 15 A1.2 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V100 µA @ 45 V100 µA @ 50 V125 µA @ 45 V1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C175°C (Max)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKDPAKTO-263 (D2PAK)TO-263AB (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
D2PAK
MBRB1545CT
DIODE ARRAY SCHOTTKY 45V D2PAK
SMC Diode Solutions
9,183
In Stock
1 : ¥7.06000
Cut Tape (CT)
800 : ¥3.55578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
-
840 mV @ 7.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 45 V
-55°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
D²PAK
STPS1545CG-TR
DIODE ARR SCHOTT 45V 7.5A D2PAK
STMicroelectronics
3,022
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,000 : ¥3.34730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
7.5A
570 mV @ 7.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
175°C (Max)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
DPAK_369C
MBRD650CTT4G
DIODE ARRAY SCHOTTKY 50V 3A DPAK
onsemi
3,925
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.53644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
50 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 50 V
-65°C ~ 175°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
D²PAK
STPS2545CG-TR
DIODE ARR SCHOTT 45V 12.5A D2PAK
STMicroelectronics
3,222
In Stock
1 : ¥9.19000
Cut Tape (CT)
1,000 : ¥3.37004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
12.5A
570 mV @ 12.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
125 µA @ 45 V
175°C (Max)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MURB1620CTRT4G
DIODE ARRAY GP 200V 8A D2PAK
onsemi
800
In Stock
1 : ¥16.75000
Cut Tape (CT)
800 : ¥9.37056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
200 V
8A
1.2 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
85 ns
5 µA @ 200 V
-65°C ~ 175°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
0
In Stock
1 : ¥11.33000
Cut Tape (CT)
800 : ¥6.12380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Common Cathode
Schottky
45 V
7.5A
840 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
-65°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
Showing
of 6

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.