MBRB1545CT | |
---|---|
DigiKey Part Number | 1655-MBRB1545CTTR-ND - Tape & Reel (TR) 1655-MBRB1545CTCT-ND - Cut Tape (CT) 1655-MBRB1545CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1545CT |
Description | DIODE ARRAY SCHOTTKY 45V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.14900 | ¥61.49 |
100 | ¥4.25600 | ¥425.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.55578 | ¥2,844.62 |
1,600 | ¥3.02624 | ¥4,841.98 |
2,400 | ¥2.69521 | ¥6,468.50 |
5,600 | ¥2.55337 | ¥14,298.87 |
20,000 | ¥2.36423 | ¥47,284.60 |