STPS1545CG-TR | |
---|---|
DigiKey Part Number | 497-19687-2-ND - Tape & Reel (TR) 497-19687-1-ND - Cut Tape (CT) 497-19687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1545CG-TR |
Description | DIODE ARR SCHOTT 45V 7.5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.84790 | ¥484.79 |
500 | ¥4.10900 | ¥2,054.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.34730 | ¥3,347.30 |
2,000 | ¥3.15105 | ¥6,302.10 |
5,000 | ¥3.00101 | ¥15,005.05 |
10,000 | ¥2.86250 | ¥28,625.00 |
25,000 | ¥2.85701 | ¥71,425.25 |