Diode Arrays

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A840 mV @ 15 A
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C
Supplier Device Package
D2PAKTO-263AB (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
D²Pak,TO-263_418B−04
MBRB1545CTT4G
DIODE ARR SCHOTT 45V 7.5A D2PAK
onsemi
5,612
In Stock
1 : ¥12.48000
Cut Tape (CT)
800 : ¥6.98449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
7.5A
570 mV @ 7.5 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 45 V
-65°C ~ 175°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
0
In Stock
1 : ¥11.33000
Cut Tape (CT)
800 : ¥6.12380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Common Cathode
Schottky
45 V
7.5A
840 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 45 V
-65°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.