BAS40-04HYT116

DigiKey Part Number
846-BAS40-04HYT116TR-ND - Tape & Reel (TR)
846-BAS40-04HYT116CT-ND - Cut Tape (CT)
846-BAS40-04HYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04HYT116
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.24300¥32.43
100¥1.94740¥194.74
500¥1.80352¥901.76
1,000¥1.22638¥1,226.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12898¥3,386.94
6,000¥1.08209¥6,492.54
9,000¥0.97388¥8,764.92
30,000¥0.95946¥28,783.80
75,000¥0.90174¥67,630.50
Manufacturers Standard Package