BAV199Q-7-F | |
---|---|
DigiKey Part Number | BAV199Q-7-FDITR-ND - Tape & Reel (TR) BAV199Q-7-FDICT-ND - Cut Tape (CT) BAV199Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199Q-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199Q-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.60670 | ¥60.67 |
500 | ¥0.44266 | ¥221.33 |
1,000 | ¥0.38938 | ¥389.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32140 | ¥964.20 |
6,000 | ¥0.28705 | ¥1,722.30 |
9,000 | ¥0.26950 | ¥2,425.50 |
15,000 | ¥0.24974 | ¥3,746.10 |
21,000 | ¥0.23803 | ¥4,998.63 |
30,000 | ¥0.22663 | ¥6,798.90 |
75,000 | ¥0.20158 | ¥15,118.50 |
150,000 | ¥0.18608 | ¥27,912.00 |
300,000 | ¥0.17303 | ¥51,909.00 |