BAS70-07V,115

DigiKey Part Number
1727-BAS70-07V,115TR-ND - Tape & Reel (TR)
1727-BAS70-07V,115CT-ND - Cut Tape (CT)
1727-BAS70-07V,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-07V,115
Description
DIODE ARR SCHOTT 70V 70MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.31500¥23.15
100¥1.16660¥116.66
500¥1.03378¥516.89
1,000¥0.80456¥804.56
2,000¥0.72008¥1,440.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.72008¥2,880.32
8,000¥0.70399¥5,631.92
12,000¥0.62354¥7,482.48
28,000¥0.61549¥17,233.72
100,000¥0.51492¥51,492.00
Manufacturers Standard Package