BAV199WQ-7 | |
---|---|
DigiKey Part Number | BAV199WQ-7DITR-ND - Tape & Reel (TR) BAV199WQ-7DICT-ND - Cut Tape (CT) BAV199WQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199WQ-7 |
Description | DIODE ARRAY GP 85V 140MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.73640 | ¥73.64 |
500 | ¥0.61410 | ¥307.05 |
1,000 | ¥0.42675 | ¥426.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36985 | ¥1,109.55 |
6,000 | ¥0.34306 | ¥2,058.36 |
9,000 | ¥0.28450 | ¥2,560.50 |
30,000 | ¥0.27947 | ¥8,384.10 |
75,000 | ¥0.25102 | ¥18,826.50 |
150,000 | ¥0.21755 | ¥32,632.50 |