BAT54C | |
---|---|
DigiKey Part Number | 4878-BAT54CTR-ND - Tape & Reel (TR) 4878-BAT54CCT-ND - Cut Tape (CT) 4878-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.46960 | ¥46.96 |
500 | ¥0.36894 | ¥184.47 |
1,000 | ¥0.25622 | ¥256.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21222 | ¥636.66 |
6,000 | ¥0.20070 | ¥1,204.20 |
9,000 | ¥0.17080 | ¥1,537.20 |
30,000 | ¥0.15800 | ¥4,740.00 |
75,000 | ¥0.13665 | ¥10,248.75 |
150,000 | ¥0.11359 | ¥17,038.50 |