Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 600 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC-M | GBPC-M | |||
200 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 800 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC-M | GBPC-M | |||
198 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC-M | GBPC-M | |||
198 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 800 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
198 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 600 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
194 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 400 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC-M | GBPC-M | |||
190 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 400 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC | GBPC | |||
173 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 400 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
165 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 600 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC | GBPC | |||
148 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC | GBPC | |||
121 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Single Phase | Standard | 800 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, GBPC | GBPC |