GBPC3508 | |
---|---|
DigiKey Part Number | 1801-GBPC3508-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3508 |
Description | 35A, 800V, STANDARD BRIDGE RECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥27.35500 | ¥273.55 |
25 | ¥25.81480 | ¥645.37 |
200 | ¥22.12830 | ¥4,425.66 |
400 | ¥20.89908 | ¥8,359.63 |
600 | ¥19.66973 | ¥11,801.84 |
1,000 | ¥16.84217 | ¥16,842.17 |
2,400 | ¥15.85871 | ¥38,060.90 |
5,000 | ¥15.21482 | ¥76,074.10 |