GBU8K | |
---|---|
DigiKey Part Number | GBU8KFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8K |
Description | BRIDGE RECT 1PHASE 800V 8A GBU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
20 | ¥11.20200 | ¥224.04 |
100 | ¥8.91720 | ¥891.72 |
500 | ¥7.54520 | ¥3,772.60 |
1,000 | ¥6.40194 | ¥6,401.94 |
2,000 | ¥6.08185 | ¥12,163.70 |
5,000 | ¥5.85322 | ¥29,266.10 |
10,000 | ¥5.65943 | ¥56,594.30 |