GBPC3506 | |
---|---|
DigiKey Part Number | 1801-GBPC3506-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506 |
Description | 35A, 600V, STANDARD BRIDGE RECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥27.35400 | ¥273.54 |
25 | ¥25.81400 | ¥645.35 |
200 | ¥22.12750 | ¥4,425.50 |
400 | ¥20.89833 | ¥8,359.33 |
600 | ¥19.66903 | ¥11,801.42 |
1,000 | ¥16.84156 | ¥16,841.56 |
2,400 | ¥15.85814 | ¥38,059.54 |
5,000 | ¥15.21428 | ¥76,071.40 |