MB14S | |
---|---|
DigiKey Part Number | 4786-MB14STR-ND - Tape & Reel (TR) 4786-MB14SCT-ND - Cut Tape (CT) 4786-MB14SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB14S |
Description | BRIDGE RECTIFIER, SCHOTTKY, 1.0A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06544 | ¥532.72 |
1,000 | ¥0.82916 | ¥829.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74209 | ¥2,226.27 |
6,000 | ¥0.72552 | ¥4,353.12 |
9,000 | ¥0.64260 | ¥5,783.40 |
30,000 | ¥0.63431 | ¥19,029.30 |
75,000 | ¥0.53895 | ¥40,421.25 |
150,000 | ¥0.51823 | ¥77,734.50 |