LMB24S-TP | |
---|---|
DigiKey Part Number | 353-LMB24S-TPTR-ND - Tape & Reel (TR) 353-LMB24S-TPCT-ND - Cut Tape (CT) 353-LMB24S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB24S-TP |
Description | BRIDGE RECT 40V 2A LMBS-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.51876 | ¥7,593.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.19020 | ¥319.02 |
500 | ¥2.49110 | ¥1,245.55 |
1,000 | ¥2.02479 | ¥2,024.79 |
2,000 | ¥1.81008 | ¥3,620.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.86000 | ¥48.60 |
100 | ¥3.16310 | ¥316.31 |
500 | ¥2.43248 | ¥1,216.24 |
1,000 | ¥2.19662 | ¥2,196.62 |
2,000 | ¥1.99795 | ¥3,995.90 |