Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,503 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
33,855 In Stock 22,500 Factory | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.19768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
33,238 In Stock | 1 : ¥6.57000 Cut Tape (CT) 5,000 : ¥2.35068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 1 A | 100 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
27,098 In Stock 15,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 1 mA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-2 | ||
30,533 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 4 µA @ 100 V | -50°C ~ 125°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-HD DIP | ||
1,433 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) | ||
25,743 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥1.78335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 3 A | 660 mV @ 3 A | 65 µA @ 60 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
2,994 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥2.46958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 4 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
13,903 In Stock 27,500 Factory | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥4.72421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | Mini-Dip (TO-269AA) | ||
36,657 In Stock 52,500 Factory | 1 : ¥17.81000 Cut Tape (CT) 2,500 : ¥5.27885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Schottky | 100 V | 1 A | 750 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | Mini-Dip (TO-269AA) |