DF10S | |
---|---|
DigiKey Part Number | DF10STR-ND - Tape & Reel (TR) DF10SCT-ND - Cut Tape (CT) DF10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S |
Description | BRIDGE RECT 1P 1KV 1.5A 4SDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.20760 | ¥320.76 |
500 | ¥2.50464 | ¥1,252.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.03581 | ¥3,053.72 |
3,000 | ¥1.81989 | ¥5,459.67 |
7,500 | ¥1.72737 | ¥12,955.27 |
10,500 | ¥1.60398 | ¥16,841.79 |
37,500 | ¥1.56697 | ¥58,761.38 |