CD-MBL208SL | |
---|---|
DigiKey Part Number | 118-CD-MBL208SLTR-ND - Tape & Reel (TR) 118-CD-MBL208SLCT-ND - Cut Tape (CT) 118-CD-MBL208SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL208SL |
Description | BRIDGE RECT 1PHASE 800V 2A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-MBL208SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41450 | ¥241.45 |
500 | ¥1.88530 | ¥942.65 |
1,000 | ¥1.53236 | ¥1,532.36 |
2,000 | ¥1.36981 | ¥2,739.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.97491 | ¥4,874.55 |