ABS20M | |
---|---|
DigiKey Part Number | 1801-ABS20MTR-ND - Tape & Reel (TR) 1801-ABS20MCT-ND - Cut Tape (CT) 1801-ABS20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS20M |
Description | BRIDGE 1-PH SO-DIL 1000V 2A 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS20M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06970 | ¥206.97 |
500 | ¥1.61586 | ¥807.93 |
1,000 | ¥1.31340 | ¥1,313.40 |
2,000 | ¥1.17413 | ¥2,348.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98518 | ¥4,925.90 |