ABS20M | |
---|---|
DigiKey Part Number | 4878-ABS20MCT-ND - Cut Tape (CT) 4878-ABS20MDKR-ND - Digi-Reel® 4878-ABS20MTR-ND |
Manufacturer | |
Manufacturer Product Number | ABS20M |
Description | BRIDGE 1PH SODIL 1000V 2A 150DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS20M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥1.98360 | ¥49.59 |
100 | ¥1.28480 | ¥128.48 |
250 | ¥1.06332 | ¥265.83 |
500 | ¥0.85070 | ¥425.35 |
1,000 | ¥0.65227 | ¥652.27 |
2,500 | ¥0.56717 | ¥1,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51045 | ¥2,552.25 |
10,000 | ¥0.45373 | ¥4,537.30 |
25,000 | ¥0.42537 | ¥10,634.25 |
50,000 | ¥0.37717 | ¥18,858.50 |
125,000 | ¥0.36299 | ¥45,373.75 |