GS1GFL-TP | |
---|---|
DigiKey Part Number | GS1GFL-TPMSTR-ND - Tape & Reel (TR) GS1GFL-TPMSCT-ND - Cut Tape (CT) GS1GFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1GFL-TP |
Description | DIODE GEN PURP 400V 1A DO221AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.52863 | ¥528.63 |
2,000 | ¥0.45811 | ¥916.22 |
5,000 | ¥0.42496 | ¥2,124.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35241 | ¥3,524.10 |
30,000 | ¥0.34619 | ¥10,385.70 |
50,000 | ¥0.31095 | ¥15,547.50 |
100,000 | ¥0.27571 | ¥27,571.00 |
250,000 | ¥0.26949 | ¥67,372.50 |