HD01-T

DigiKey Part Number
HD01DITR-ND - Tape & Reel (TR)
HD01DICT-ND - Cut Tape (CT)
HD01DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD01-T
Description
BRIDGE RECT 1P 100V 800MA 4-DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-MiniDIP
EDA/CAD Models
HD01-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MiniDIP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥2.83200¥28.32
100¥1.80450¥180.45
500¥1.36134¥680.67
1,000¥1.21801¥1,218.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92546¥2,776.38
6,000¥0.88703¥5,322.18
9,000¥0.79832¥7,184.88
30,000¥0.78650¥23,595.00
75,000¥0.75428¥56,571.00
Manufacturers Standard Package