HD01-T | |
---|---|
DigiKey Part Number | HD01DITR-ND - Tape & Reel (TR) HD01DICT-ND - Cut Tape (CT) HD01DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD01-T |
Description | BRIDGE RECT 1P 100V 800MA 4-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-MiniDIP |
EDA/CAD Models | HD01-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MiniDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.80450 | ¥180.45 |
500 | ¥1.36134 | ¥680.67 |
1,000 | ¥1.21801 | ¥1,218.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92546 | ¥2,776.38 |
6,000 | ¥0.88703 | ¥5,322.18 |
9,000 | ¥0.79832 | ¥7,184.88 |
30,000 | ¥0.78650 | ¥23,595.00 |
75,000 | ¥0.75428 | ¥56,571.00 |